Part Details for SN-50R835+-0.1% by SRT Resistor Technology Gmbh
Overview of SN-50R835+-0.1% by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN-50R835+-0.1%
SN-50R835+-0.1% CAD Models
SN-50R835+-0.1% Part Data Attributes
|
SN-50R835+-0.1%
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
SN-50R835+-0.1%
SRT Resistor Technology Gmbh
Fixed Resistor, Wire Wound, 4W, 0.835ohm, 0.1% +/-Tol, 8230,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.1 mm | |
Package Length | 20.8 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.835 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8230 | |
Technology | WIRE WOUND | |
Tolerance | 0.1% |