Part Details for SN003232CPWR by Texas Instruments
Results Overview of SN003232CPWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN003232CPWR Information
SN003232CPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN003232CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 7 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 2 Driver, PDSO16 | 7517 |
|
RFQ |
US Tariff Estimator: SN003232CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN003232CPWR Part Data Attributes
|
|
SN003232CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN003232CPWR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
SN003232CPWR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance. Additionally, keeping the PCB traces as short as possible and using a thermal pad under the device can help to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. This includes providing adequate heat sinking, using a thermal interface material (TIM) between the device and the heat sink, and ensuring good airflow around the device. Additionally, derating the device's power dissipation according to the ambient temperature can help to prevent overheating.
-
Texas Instruments recommends using X5R or X7R ceramic capacitors with a voltage rating of at least 2x the input voltage for the input capacitors. For the output capacitors, a low-ESR ceramic or tantalum capacitor with a voltage rating of at least 1.5x the output voltage is recommended. The capacitor values should be chosen based on the specific application requirements and the device's output impedance.
-
To troubleshoot issues with the device's output voltage regulation, start by verifying the input voltage and ensuring it's within the recommended range. Check the output voltage using a multimeter and compare it to the expected value. If the output voltage is not within the expected range, check the output capacitor value and ESR, as well as the input capacitor value and ESR. Also, verify that the device is not overheating and that the PCB layout is correct.
-
The recommended input voltage range for the SN003232CPWR is 3.5V to 18V. However, the device can operate with input voltages as low as 2.7V, but with reduced performance and efficiency. It's essential to ensure the input voltage is within the recommended range to maintain optimal performance and prevent damage to the device.