Part Details for SN010M0100B1S10811 by YAGEO Corporation
Overview of SN010M0100B1S10811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN010M0100B1S10811
SN010M0100B1S10811 CAD Models
SN010M0100B1S10811 Part Data Attributes:
|
SN010M0100B1S10811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SN010M0100B1S10811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.033 mA | |
Manufacturer Series | SN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 193 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SN010M0100B1S10811
This table gives cross-reference parts and alternative options found for SN010M0100B1S10811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN010M0100B1S10811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX10M100APF5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0100B1S10811 vs SX10M100APF5511 |
SE-K10M100AZSM511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0100B1S10811 vs SE-K10M100AZSM511 |
SE-K10M100B7S1511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0100B1S10811 vs SE-K10M100B7S1511 |
SS010M0100BPSW0507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0100B1S10811 vs SS010M0100BPSW0507 |
10ZA100MKC6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SN010M0100B1S10811 vs 10ZA100MKC6.3X7 |
UHE1A101MDT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SN010M0100B1S10811 vs UHE1A101MDT |
SC10M100BZFQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0100B1S10811 vs SC10M100BZFQ511 |
SC10M100B5S3511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0100B1S10811 vs SC10M100B5S3511 |
SC10M100B1FJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0100B1S10811 vs SC10M100B1FJ511 |
SH010M0100AZF10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SN010M0100B1S10811 vs SH010M0100AZF10511 |