Part Details for SN010M0330B7FL1019 by YAGEO Corporation
Overview of SN010M0330B7FL1019 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN010M0330B7FL1019
SN010M0330B7FL1019 CAD Models
SN010M0330B7FL1019 Part Data Attributes:
|
SN010M0330B7FL1019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SN010M0330B7FL1019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.102 mA | |
Manufacturer Series | SN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SN010M0330B7FL1019
This table gives cross-reference parts and alternative options found for SN010M0330B7FL1019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN010M0330B7FL1019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK010M0330B7F70811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SN010M0330B7FL1019 vs SK010M0330B7F70811 |
SH010M0330ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | YAGEO Corporation | SN010M0330B7FL1019 vs SH010M0330ST |
SB10M330B7FM1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0330B7FL1019 vs SB10M330B7FM1019 |
SB10M330B3S3811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0330B7FL1019 vs SB10M330B3S3811 |
SE-K10M330BPS3611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0330B7FL1019 vs SE-K10M330BPS3611 |
SX10M330B3SM811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0330B7FL1019 vs SX10M330B3SM811 |
SH010M0330A1SL0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SN010M0330B7FL1019 vs SH010M0330A1SL0811 |
SH010M0330A7FJ0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SN010M0330B7FL1019 vs SH010M0330A7FJ0811 |
SK010M0330A5SV0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SN010M0330B7FL1019 vs SK010M0330A5SV0811 |
SN010M0330APFL1019 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SN010M0330B7FL1019 vs SN010M0330APFL1019 |