Part Details for SN025M0470L7F31625 by YAGEO Corporation
Overview of SN025M0470L7F31625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN025M0470L7F31625
SN025M0470L7F31625 CAD Models
SN025M0470L7F31625 Part Data Attributes
|
SN025M0470L7F31625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SN025M0470L7F31625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SN025M0470L7F31625
This table gives cross-reference parts and alternative options found for SN025M0470L7F31625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN025M0470L7F31625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB025M0470L7FW1625 | RF Transformer | YAGEO Corporation | SN025M0470L7F31625 vs SB025M0470L7FW1625 |
SB025M0470L7S11625 | RF Transformer | YAGEO Corporation | SN025M0470L7F31625 vs SB025M0470L7S11625 |
SB025M0470B7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SN025M0470L7F31625 vs SB025M0470B7F-1625 |
SB025M0470L7F31625 | RF Transformer | YAGEO Corporation | SN025M0470L7F31625 vs SB025M0470L7F31625 |
SB025M0470D7F-1625 | RF Transformer | YAGEO Corporation | SN025M0470L7F31625 vs SB025M0470D7F-1625 |
RNBE-025/471M16X25F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Tecate Group | SN025M0470L7F31625 vs RNBE-025/471M16X25F |
RCD113H025474M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | TDK Epcos | SN025M0470L7F31625 vs RCD113H025474M |
BGM1E471M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | SN025M0470L7F31625 vs BGM1E471M |
TMP471M1EK25V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Vishay Intertechnologies | SN025M0470L7F31625 vs TMP471M1EK25V |
SN025M0470B7F-1625 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SN025M0470L7F31625 vs SN025M0470B7F-1625 |