Part Details for SN28846 by Texas Instruments
Results Overview of SN28846 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN28846 Information
SN28846 by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN28846
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | CCD Driver, CMOS, PDSO20 | 4029 |
|
RFQ |
US Tariff Estimator: SN28846 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN28846 Part Data Attributes
|
|
SN28846
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN28846
Texas Instruments
CCD Driver, CMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | No | |
| Input Characteristics | Standard | |
| Interface IC Type | Ccd Driver | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.825 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 45 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Characteristics | Standard | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | -25 Ma | |
| Supply Voltage-Max | 3 V | |
| Supply Voltage-Min | ||
| Supply Voltage-Nom | 1.5 V | |
| Supply Voltage1-Max | -11.1 V | |
| Supply Voltage1-Min | -9.7 V | |
| Supply Voltage1-Nom | -10.4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.025 µS | |
| Turn-on Time | 0.048 µS | |
| Width | 7.52 Mm |