| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-00-350-8443 | Texas Instruments | Check for Price | NAND Gate, TTL, CDFP14 | SN5410F vs 5962-00-350-8443 |
| S5410W | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | SN5410F vs S5410W |
| DM5410W | National Semiconductor Corporation | Check for Price | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | SN5410F vs DM5410W |
| 5962-01-077-9669 | Texas Instruments | Check for Price | NAND Gate, TTL, CDFP14 | SN5410F vs 5962-01-077-9669 |
| 5962-00-436-0830 | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, TTL, CDFP14 | SN5410F vs 5962-00-436-0830 |
Part Details for SN5410F by Texas Instruments
Results Overview of SN5410F by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN5410F Information
SN5410F by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN5410F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, 3-Func, 3-Input, TTL, CDFP14 | 5326 |
|
RFQ |
US Tariff Estimator: SN5410F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN5410F Part Data Attributes
|
|
SN5410F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5410F
Texas Instruments
NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XDFP-F14 | |
| Length | 8.725 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 16.5 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6.35 Mm |
Alternate Parts for SN5410F
This table gives cross-reference parts and alternative options found for SN5410F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5410F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.