Part Details for SN54150J by Texas Instruments
Overview of SN54150J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SN54150J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTIPLEXER, TTL/H/L SERIES, 1-FUNC, 16 LINE INPUT, 1 LINE OUTPUT, INVERTED OUTPUT, TTL, CDIP24 | 8 |
|
$41.3225 / $43.4974 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$19.0000 / $29.2300 | Buy Now |
Part Details for SN54150J
SN54150J CAD Models
SN54150J Part Data Attributes
|
SN54150J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54150J
Texas Instruments
Data Selectors/Multiplexers 24-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE, LG_MAX | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 68 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for SN54150J
This table gives cross-reference parts and alternative options found for SN54150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9558001QJA | Data Selectors/Multiplexers 24-CDIP -55 to 125 | Texas Instruments | SN54150J vs 5962-9558001QJA |
74150PC | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | SN54150J vs 74150PC |
SNJ54150J | Data Selectors/Multiplexers 24-CDIP -55 to 125 | Texas Instruments | SN54150J vs SNJ54150J |
S54150F | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24 | Signetics | SN54150J vs S54150F |
DM54150J/883 | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERDIP-24 | Texas Instruments | SN54150J vs DM54150J/883 |
74150F | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24 | Philips Semiconductors | SN54150J vs 74150F |
54150DMQB | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | SN54150J vs 54150DMQB |
SN74150NE4 | 16-line to 1-line data selector / multiplexer 24-PDIP 0 to 70 | Texas Instruments | SN54150J vs SN74150NE4 |
SNC54150J | TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54150J vs SNC54150J |
SNJ54150J-00 | IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, Multiplexer/Demultiplexer | Texas Instruments | SN54150J vs SNJ54150J-00 |