| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74150N | NXP Semiconductors | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24 | SN74150NE4 vs 74150N |
| 74150PCQR | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24 | SN74150NE4 vs 74150PCQR |
| 54150DMQB | National Semiconductor Corporation | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24 | SN74150NE4 vs 54150DMQB |
| DM54150J | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24 | SN74150NE4 vs DM54150J |
| 5962-9558001QJX | Texas Instruments | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24 | SN74150NE4 vs 5962-9558001QJX |
| SN74150N-10 | Texas Instruments | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24 | SN74150NE4 vs SN74150N-10 |
| 74150PC | National Semiconductor Corporation | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24 | SN74150NE4 vs 74150PC |
| 74150F | Philips Semiconductors | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24 | SN74150NE4 vs 74150F |
| SN54150J | Texas Instruments | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24 | SN74150NE4 vs SN54150J |
| 74150N | Signetics | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24 | SN74150NE4 vs 74150N |
Part Details for SN74150NE4 by Texas Instruments
Results Overview of SN74150NE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74150NE4 Information
SN74150NE4 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74150NE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24 | 9597 |
|
RFQ |
US Tariff Estimator: SN74150NE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74150NE4 Part Data Attributes
|
|
SN74150NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74150NE4
Texas Instruments
Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Sn54s15j, Snj54s15j This Parts Are Removed Because Of Leaf Class Issue | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e4 | |
| Length | 31.75 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 1 | |
| Number of Inputs | 16 | |
| Number of Outputs | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 68 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for SN74150NE4
This table gives cross-reference parts and alternative options found for SN74150NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74150NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74150NE4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74150NE4 is 100 MHz, but it can be limited by the system clock frequency, input signal rise and fall times, and output load capacitance.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its recommended operating temperature range (-40°C to 85°C), and consider using thermal management techniques such as heat sinks or thermal interfaces to reduce junction temperature.
-
The recommended power-up sequence for the SN74150NE4 is to apply power to the VCC pin first, followed by the input signals, and then the clock signal. This helps to prevent latch-up and ensures proper device operation.
-
To handle bus contention in a multi-master bus system, use bus arbitration logic to ensure that only one master device can drive the bus at a time. You can also use bus buffers or isolators to isolate the bus segments and prevent contention.
-
The maximum capacitive load that the SN74150NE4 can drive is 100 pF, but this can be limited by the output current capability and the rise and fall times of the output signals.