| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54159W | Rochester Electronics LLC | Check for Price | 4-LINE TO 16-LINE DECODER, TTL/H/L Series, Inverted Output, TTL, CDFP24 | SN54159W vs SNJ54159W |
| SNJ54159W | Texas Instruments | Check for Price | 4-LINE TO 16-LINE DECODER, TTL/H/L Series, Inverted Output, TTL, CDFP24 | SN54159W vs SNJ54159W |
Part Details for SN54159W by Texas Instruments
Results Overview of SN54159W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54159W Information
SN54159W by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN54159W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54159W Part Data Attributes
|
|
SN54159W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54159W
Texas Instruments
4-LINE TO 16-LINE DECODER, TTL/H/L Series, Inverted Output, TTL, CDFP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-CDFP-F24 | |
| Length | 14.36 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | 4-Line To 16-Line Decoder | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 56 Ma | |
| Prop. Delay@Nom-Sup | 36 Ns | |
| Propagation Delay (tpd) | 36 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.29 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 9.09 Mm |
Alternate Parts for SN54159W
This table gives cross-reference parts and alternative options found for SN54159W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54159W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.