| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74185ANP3-G | Rochester Electronics LLC | Check for Price | Encoder, TTL/H/L Series, 5-Bit, TTL, PDIP16 | SN54185AJ vs SN74185ANP3-G |
| SN74185AJ-G | Rochester Electronics LLC | Check for Price | Encoder, TTL/H/L Series, 5-Bit, TTL, CDIP16 | SN54185AJ vs SN74185AJ-G |
| SN74185AJ4 | Rochester Electronics LLC | Check for Price | Encoder, TTL/H/L Series, 5-Bit, TTL, CDIP16 | SN54185AJ vs SN74185AJ4 |
| SN74185ANP1-G | Rochester Electronics LLC | Check for Price | Encoder, TTL/H/L Series, 5-Bit, TTL, PDIP16 | SN54185AJ vs SN74185ANP1-G |
| SN74185AJP4-G | Rochester Electronics LLC | Check for Price | Encoder, TTL/H/L Series, 5-Bit, TTL, CDIP16 | SN54185AJ vs SN74185AJP4-G |
| SN74185ANP3 | Texas Instruments | Check for Price | Encoder, TTL/H/L Series, 6-Bit, True Output, TTL, PDIP16 | SN54185AJ vs SN74185ANP3 |
| SN74185AN | Texas Instruments | Check for Price | Encoder, TTL/H/L Series, 6-Bit, True Output, TTL, PDIP16 | SN54185AJ vs SN74185AN |
| SN74185AJP4 | Rochester Electronics LLC | Check for Price | Encoder, TTL/H/L Series, 5-Bit, TTL, CDIP16 | SN54185AJ vs SN74185AJP4 |
| SNC54185AJ | Rochester Electronics LLC | Check for Price | Encoder | SN54185AJ vs SNC54185AJ |
| SNJ54185AJ | Texas Instruments | Check for Price | Encoder, TTL/H/L Series, 6-Bit, True Output, TTL, CDIP16 | SN54185AJ vs SNJ54185AJ |
Part Details for SN54185AJ by Texas Instruments
Results Overview of SN54185AJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54185AJ Information
SN54185AJ by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54185AJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Encoder, TTL/H/L Series, 5-Bit, TTL, CDIP16 | 8450 |
|
RFQ |
US Tariff Estimator: SN54185AJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54185AJ Part Data Attributes
|
|
SN54185AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54185AJ
Texas Instruments
Encoder, TTL/H/L Series, 5-Bit, TTL, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Binary To Bcd Converter | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Encoder | |
| Number of Bits | 5 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 99 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN54185AJ
This table gives cross-reference parts and alternative options found for SN54185AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54185AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.