| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN5483AW | Texas Instruments | Check for Price | Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, CDFP16 | SN54283W vs SN5483AW |
| SN54283W-10 | Texas Instruments | Check for Price | Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, CDFP16 | SN54283W vs SN54283W-10 |
| 54283FMQB | Texas Instruments | Check for Price | Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, CDFP16 | SN54283W vs 54283FMQB |
| SNJ54283W | Texas Instruments | Check for Price | Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, CDFP16 | SN54283W vs SNJ54283W |
| SNJ54283W-10 | Texas Instruments | Check for Price | Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, CDFP16 | SN54283W vs SNJ54283W-10 |
| 54283FMQB | National Semiconductor Corporation | Check for Price | Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, CDFP16 | SN54283W vs 54283FMQB |
Part Details for SN54283W by Texas Instruments
Results Overview of SN54283W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54283W Information
SN54283W by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54283W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, CDFP16 | 9422 |
|
RFQ |
US Tariff Estimator: SN54283W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54283W Part Data Attributes
|
|
SN54283W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54283W
Texas Instruments
Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, CDFP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Full Adder; With Internal Carry Lookahead; Permits Ripple Carry Cascading | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 99 Ma | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6.73 Mm |
Alternate Parts for SN54283W
This table gives cross-reference parts and alternative options found for SN54283W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54283W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.