| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ABT620N | Texas Instruments | $0.8303 | Bus Transceiver, ABT Series, 8-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 | SN54ABT620J vs SN74ABT620N |
| 74ABT620N,602 | NXP Semiconductors | Check for Price | Bus Transceiver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 | SN54ABT620J vs 74ABT620N,602 |
| 935053750602 | NXP Semiconductors | Check for Price | Bus Transceiver, ABT Series, 8-Func, 1-Bit, Inverted Output, BICMOS, PDIP20 | SN54ABT620J vs 935053750602 |
| N74ABT620N | NXP Semiconductors | Check for Price | Bus Transceiver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 | SN54ABT620J vs N74ABT620N |
Part Details for SN54ABT620J by Texas Instruments
Results Overview of SN54ABT620J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54ABT620J Information
SN54ABT620J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54ABT620J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDIP20 | 3871 |
|
RFQ |
US Tariff Estimator: SN54ABT620J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54ABT620J Part Data Attributes
|
|
SN54ABT620J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ABT620J
Texas Instruments
Bus Transceiver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Abt | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Prop. Delay@Nom-Sup | 4.3 Ns | |
| Propagation Delay (tpd) | 4.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54ABT620J
This table gives cross-reference parts and alternative options found for SN54ABT620J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ABT620J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.