| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74AC08NG | onsemi | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | SN54AC08J vs MC74AC08NG |
| JM38510/75203BCA | Texas Instruments | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | SN54AC08J vs JM38510/75203BCA |
| SNJ54AC08J | Texas Instruments | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | SN54AC08J vs SNJ54AC08J |
| CD54AC08F3A | Texas Instruments | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | SN54AC08J vs CD54AC08F3A |
| CD74AC08E | Ge Solid State | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | SN54AC08J vs CD74AC08E |
| 74AC08PC | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | SN54AC08J vs 74AC08PC |
| 5962-8761501CX | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | SN54AC08J vs 5962-8761501CX |
| MC74AC08N | onsemi | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | SN54AC08J vs MC74AC08N |
| MC74AC08NC | Motorola Semiconductor Products | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | SN54AC08J vs MC74AC08NC |
Part Details for SN54AC08J by Texas Instruments
Results Overview of SN54AC08J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54AC08J Information
SN54AC08J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN54AC08J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54AC08J Part Data Attributes
|
|
SN54AC08J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AC08J
Texas Instruments
AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 8.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54AC08J
This table gives cross-reference parts and alternative options found for SN54AC08J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AC08J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.