| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8689001CX | Harris Semiconductor | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | SN54ALS05J vs 5962-8689001CX |
| SN74ALS05N | Freescale Semiconductor | Check for Price | Inverter, TTL, PDIP14 | SN54ALS05J vs SN74ALS05N |
| 74HCT14N/S71,112 | NXP Semiconductors | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14 | SN54ALS05J vs 74HCT14N/S71,112 |
| CD54HCT14F/3 | Intersil Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | SN54ALS05J vs CD54HCT14F/3 |
| GD54HCT14 | Goldstar Electron Co Ltd | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14 | SN54ALS05J vs GD54HCT14 |
| 74HCT14N | Philips Semiconductors | Check for Price | Inverter, CMOS, PDIP14 | SN54ALS05J vs 74HCT14N |
| SN74HCT14N | Texas Instruments | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14 | SN54ALS05J vs SN74HCT14N |
| 74HCT14N | Nexperia | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14 | SN54ALS05J vs 74HCT14N |
| M54HCT14F1R | STMicroelectronics | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | SN54ALS05J vs M54HCT14F1R |
| 5962R9571901VCC | Intersil Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | SN54ALS05J vs 5962R9571901VCC |
Part Details for SN54ALS05J by Texas Instruments
Results Overview of SN54ALS05J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54ALS05J Information
SN54ALS05J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54ALS05J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1 |
|
Buy Now | ||
|
|
Vyrian | Inverter, TTL, CDIP14 | 8258 |
|
RFQ |
US Tariff Estimator: SN54ALS05J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54ALS05J Part Data Attributes
|
|
SN54ALS05J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS05J
Texas Instruments
Inverter, ALS Series, 6-Func, 1-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-XDIP-T14 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 4.2 Ma | |
| Prop. Delay@Nom-Sup | 84 Ns | |
| Propagation Delay (tpd) | 84 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54ALS05J
This table gives cross-reference parts and alternative options found for SN54ALS05J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS05J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.