Logic
SN54ALS1003AJ
Description: ALS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14

Overview of SN54ALS1003AJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for SN54ALS1003AJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54ALS1003AJ by Texas Instruments

SN54ALS1003AJ
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
IOH = 0.1MA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V
Family
ALS
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
7.8 mA
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN54ALS1003AJ
    Texas Instruments
    ALS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14
    VS

Alternate Parts for SN54ALS1003AJ

This table gives cross-reference parts and alternative options found for SN54ALS1003AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS1003AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS1003AN Quadruple 2-Input Positive-NAND Gates With Open-Collector Outputs 14-PDIP 0 to 70 Texas Instruments SN54ALS1003AJ vs SN74ALS1003AN
DV74ALS1003AN NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors SN54ALS1003AJ vs DV74ALS1003AN
DM74ALS1003AN IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation SN54ALS1003AJ vs DM74ALS1003AN
DM74ALS1003AN IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate Texas Instruments SN54ALS1003AJ vs DM74ALS1003AN
SN54ALS1003J IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments SN54ALS1003AJ vs SN54ALS1003J
SN74ALS1003AJ IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments SN54ALS1003AJ vs SN74ALS1003AJ
SN74ALS1003ANP3 IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC Texas Instruments SN54ALS1003AJ vs SN74ALS1003ANP3
SN74ALS1003AN1 IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC Texas Instruments SN54ALS1003AJ vs SN74ALS1003AN1
SN74ALS1003NP3 IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC Texas Instruments SN54ALS1003AJ vs SN74ALS1003NP3
SN74ALS1003AN NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Rochester Electronics LLC SN54ALS1003AJ vs SN74ALS1003AN
Part Number Description Manufacturer Compare
DV74ALS1003AD NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 avg Semiconductors SN54ALS1003AJ vs DV74ALS1003AD
SN74ALS1003AN NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Rochester Electronics LLC SN54ALS1003AJ vs SN74ALS1003AN
DM74ALS1003AN IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate Texas Instruments SN54ALS1003AJ vs DM74ALS1003AN
SN54ALS1003AFH-00 ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20 Texas Instruments SN54ALS1003AJ vs SN54ALS1003AFH-00
SNJ54ALS1003AFK ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54ALS1003AJ vs SNJ54ALS1003AFK
SN74ALS1003AFN-00 ALS SERIES, QUAD 2-INPUT NAND GATE, PQCC20 Texas Instruments SN54ALS1003AJ vs SN74ALS1003AFN-00
DM74ALS1003AM ALS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN54ALS1003AJ vs DM74ALS1003AM
DV74ALS1003AN NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors SN54ALS1003AJ vs DV74ALS1003AN
DM74ALS1003AM IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate National Semiconductor Corporation SN54ALS1003AJ vs DM74ALS1003AM
SN74ALS1003AD NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC SN54ALS1003AJ vs SN74ALS1003AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54ALS1003AJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54ALS1003AJ by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54ALS1003AJ would you like to use for your alert(s)?
  • Please alert me when SN54ALS1003AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54ALS1003AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54ALS1003AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54ALS1003AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54ALS1003AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54ALS1003AJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: