| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-87553012X | Teledyne HiRel | Check for Price | ACT Series, Inverted Output, CMOS, CQCC20 | SN54ALS138FKR vs 5962-87553012X |
| 5962-86821012X | Texas Instruments | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CQCC20 | SN54ALS138FKR vs 5962-86821012X |
| JM38510R75802S2 | Texas Instruments | Check for Price | AC Series, Inverted Output, CMOS, CQCC20 | SN54ALS138FKR vs JM38510R75802S2 |
| 74AC138LCT | Fairchild Semiconductor Corporation | Check for Price | AC Series, Inverted Output, CMOS, CQCC20 | SN54ALS138FKR vs 74AC138LCT |
| AM2921LCB | AMD | Check for Price | S Series, Configurable Output, TTL, CQCC20 | SN54ALS138FKR vs AM2921LCB |
| 54F539L1MQB | Fairchild Semiconductor Corporation | Check for Price | F/FAST Series, Configurable Output, TTL, CQCC20 | SN54ALS138FKR vs 54F539L1MQB |
| SN54HC238FK-00 | Texas Instruments | Check for Price | HC/UH Series, True Output, CMOS, CQCC20 | SN54ALS138FKR vs SN54HC238FK-00 |
| SNJ54ALS137FK | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, CQCC20 | SN54ALS138FKR vs SNJ54ALS137FK |
| SN54HCT139FK-00 | Texas Instruments | Check for Price | HCT Series, Inverted Output, CMOS, CQCC20 | SN54ALS138FKR vs SN54HCT139FK-00 |
| 74ACT138LCT | Fairchild Semiconductor Corporation | Check for Price | ACT Series, CMOS, CQCC20 | SN54ALS138FKR vs 74ACT138LCT |
Part Details for SN54ALS138FKR by Texas Instruments
Results Overview of SN54ALS138FKR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54ALS138FKR Information
SN54ALS138FKR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54ALS138FKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, ALS Series, Inverted Output, TTL, CQCC20 | 9397 |
|
RFQ |
US Tariff Estimator: SN54ALS138FKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54ALS138FKR Part Data Attributes
|
|
SN54ALS138FKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS138FKR
Texas Instruments
ALS Series, Inverted Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| Input Conditioning | Standard | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 28 Ns | |
| Propagation Delay (tpd) | 28 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SN54ALS138FKR
This table gives cross-reference parts and alternative options found for SN54ALS138FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS138FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.