| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS29862FN3 | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 10-Bit, Inverted Output, TTL, PQCC28 | SN54ALS29861FK vs SN74ALS29862FN3 |
| SN74ALS29861FN3 | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PQCC28 | SN54ALS29861FK vs SN74ALS29861FN3 |
| AM29861LMB | AMD | Check for Price | Bus Transceiver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 | SN54ALS29861FK vs AM29861LMB |
| AM29862LC | AMD | Check for Price | Bus Transceiver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, CQCC28 | SN54ALS29861FK vs AM29862LC |
| SN74ALS29861NT | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDIP24 | SN54ALS29861FK vs SN74ALS29861NT |
| 74F862N | NXP Semiconductors | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDIP24 | SN54ALS29861FK vs 74F862N |
| 933861400512 | NXP Semiconductors | Check for Price | Bus Transceiver, F/FAST Series, 10-Func, 1-Bit, Inverted Output, TTL, PDSO24 | SN54ALS29861FK vs 933861400512 |
| SN74ALS29862FNR | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 10-Bit, Inverted Output, TTL, PQCC28 | SN54ALS29861FK vs SN74ALS29862FNR |
| SNJ54ALS29862JT | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24 | SN54ALS29861FK vs SNJ54ALS29862JT |
| SN54ALS29861JT | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 10-Bit, True Output, TTL, CDIP24 | SN54ALS29861FK vs SN54ALS29861JT |
Part Details for SN54ALS29861FK by Texas Instruments
Results Overview of SN54ALS29861FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54ALS29861FK Information
SN54ALS29861FK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN54ALS29861FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54ALS29861FK Part Data Attributes
|
|
SN54ALS29861FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS29861FK
Texas Instruments
Bus Transceiver, ALS Series, 1-Func, 10-Bit, True Output, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccn-28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Als | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.43 Mm |
Alternate Parts for SN54ALS29861FK
This table gives cross-reference parts and alternative options found for SN54ALS29861FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS29861FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.