| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54ALS35AFK | Texas Instruments | Check for Price | Buffer, ALS Series, 6-Func, 1-Input, TTL, CQCC20 | SN54ALS35FH vs SN54ALS35AFK |
| SNJ54ALS35AFK | Texas Instruments | Check for Price | Buffer, ALS Series, 6-Func, 1-Input, TTL, CQCC20 | SN54ALS35FH vs SNJ54ALS35AFK |
| SNC54ALS35FH | Texas Instruments | Check for Price | Buffer, TTL, CQCC20 | SN54ALS35FH vs SNC54ALS35FH |
Part Details for SN54ALS35FH by Texas Instruments
Results Overview of SN54ALS35FH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54ALS35FH Information
SN54ALS35FH by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54ALS35FH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer, TTL, CQCC20 | 8143 |
|
RFQ |
US Tariff Estimator: SN54ALS35FH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54ALS35FH Part Data Attributes
|
|
SN54ALS35FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS35FH
Texas Instruments
Buffer, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | S-XQCC-N20 | |
| Logic IC Type | Buffer | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |
Alternate Parts for SN54ALS35FH
This table gives cross-reference parts and alternative options found for SN54ALS35FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS35FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.