Part Details for SN54ALS679FK by Texas Instruments
Overview of SN54ALS679FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SN54ALS679FK
SN54ALS679FK CAD Models
SN54ALS679FK Part Data Attributes
|
SN54ALS679FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS679FK
Texas Instruments
ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INHIBIT | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDRESS COMPARATOR | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 28 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54ALS679FK
This table gives cross-reference parts and alternative options found for SN54ALS679FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS679FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS519FN-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PQCC20 | Texas Instruments | SN54ALS679FK vs SN74ALS519FN-00 |
SN54ALS617JD | ALS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP40 | Texas Instruments | SN54ALS679FK vs SN54ALS617JD |
SN54ALS519J | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54ALS679FK vs SN54ALS519J |
SNJ54ALS519J | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54ALS679FK vs SNJ54ALS519J |
SN74ALS520FN-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PQCC20 | Texas Instruments | SN54ALS679FK vs SN74ALS520FN-00 |
SN74ALS634BJD | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP48 | Texas Instruments | SN54ALS679FK vs SN74ALS634BJD |
SN74ALS617JD | ALS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP40 | Texas Instruments | SN54ALS679FK vs SN74ALS617JD |
DM74ALS518N | Identity Comparator, ALS Series, 8-Bit, True Output, TTL, PDIP20 | National Semiconductor Corporation | SN54ALS679FK vs DM74ALS518N |
SN74ALS635JD-00 | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP48 | Texas Instruments | SN54ALS679FK vs SN74ALS635JD-00 |
SNJ54ALS633JD | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 | Texas Instruments | SN54ALS679FK vs SNJ54ALS633JD |