Part Details for SN74ALS634BJD by Texas Instruments
Overview of SN74ALS634BJD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS634BJD
SN74ALS634BJD CAD Models
SN74ALS634BJD Part Data Attributes:
|
SN74ALS634BJD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS634BJD
Texas Instruments
ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN DIAGNOSTICS | |
Family | ALS | |
JESD-30 Code | R-CDIP-T48 | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74ALS634BJD
This table gives cross-reference parts and alternative options found for SN74ALS634BJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS634BJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS280DG4 | ALS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74ALS634BJD vs SN74ALS280DG4 |
SNJ54ALS522J-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS634BJD vs SNJ54ALS522J-00 |
SN74ALS29809FN | Identity Comparator, ALS Series, 9-Bit, Inverted Output, TTL, PQCC28 | Rochester Electronics LLC | SN74ALS634BJD vs SN74ALS29809FN |
SNJ54ALS616JD | ALS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP40 | Texas Instruments | SN74ALS634BJD vs SNJ54ALS616JD |
SNJ54ALS520FH-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS634BJD vs SNJ54ALS520FH-00 |
SNJ54ALS29809FK | Identity Comparator, ALS Series, 9-Bit, Inverted Output, TTL, CQCC28 | Rochester Electronics LLC | SN74ALS634BJD vs SNJ54ALS29809FK |
SN54ALS678JT-00 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS634BJD vs SN54ALS678JT-00 |
SN54ALS280J | IC ALS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit | Texas Instruments | SN74ALS634BJD vs SN54ALS280J |
SN54ALS528FH-00 | ALS SERIES, 12-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS634BJD vs SN54ALS528FH-00 |
DV74ALS181N | Arithmetic Logic Unit, ALS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | avg Semiconductors | SN74ALS634BJD vs DV74ALS181N |