SN54ALS832FH-00
Texas Instruments
Description: ALS SERIES, HEX 2-INPUT OR GATE, CQCC20

Overview of SN54ALS832FH-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54ALS832FH-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54ALS832FH-00 by Texas Instruments

SN54ALS832FH-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Number of Functions
6
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
16 mA
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SN54ALS832FH-00
    Texas Instruments
    ALS SERIES, HEX 2-INPUT OR GATE, CQCC20
    VS

Alternate Parts for SN54ALS832FH-00

This table gives cross-reference parts and alternative options found for SN54ALS832FH-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS832FH-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNC54ALS832FH IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,LLCC,20PIN,CERAMIC Texas Instruments SN54ALS832FH-00 vs SNC54ALS832FH
SN54ALS832FH IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,LLCC,20PIN,CERAMIC Texas Instruments SN54ALS832FH-00 vs SN54ALS832FH
SNJ54ALS832FH IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,LLCC,20PIN,CERAMIC Texas Instruments SN54ALS832FH-00 vs SNJ54ALS832FH
84145012X ALS SERIES, HEX 2-INPUT OR GATE, QCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, CC-20 Texas Instruments SN54ALS832FH-00 vs 84145012X
Part Number Description Manufacturer Compare
SN54ALS832J-00 ALS SERIES, HEX 2-INPUT OR GATE, CDIP20 Texas Instruments SN54ALS832FH-00 vs SN54ALS832J-00
SN74ALS832ADWG4 ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN54ALS832FH-00 vs SN74ALS832ADWG4
SN74ALS832NP1 OR Gate Rochester Electronics LLC SN54ALS832FH-00 vs SN74ALS832NP1
SN74ALS832ANE4 ALS SERIES, HEX 2-INPUT OR GATE, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments SN54ALS832FH-00 vs SN74ALS832ANE4
SN54ALS832AJ Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-CDIP -55 to 125 Texas Instruments SN54ALS832FH-00 vs SN54ALS832AJ
SN74ALS832ADW 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70 Texas Instruments SN54ALS832FH-00 vs SN74ALS832ADW
SN74ALS832FN OR Gate Rochester Electronics LLC SN54ALS832FH-00 vs SN74ALS832FN
SN74ALS832FN-00 ALS SERIES, HEX 2-INPUT OR GATE, PQCC20 Texas Instruments SN54ALS832FH-00 vs SN74ALS832FN-00
SN54ALS832AFK ALS SERIES, HEX 2-INPUT OR GATE, CQCC20, CERAMIC, CC-20 Texas Instruments SN54ALS832FH-00 vs SN54ALS832AFK
SN74ALS832ADWRG4 ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN54ALS832FH-00 vs SN74ALS832ADWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54ALS832FH-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54ALS832FH-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54ALS832FH-00 would you like to use for your alert(s)?
  • Please alert me when SN54ALS832FH-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54ALS832FH-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54ALS832FH-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54ALS832FH-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54ALS832FH-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54ALS832FH-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: