Part Details for SN74ALS832FN-00 by Texas Instruments
Overview of SN74ALS832FN-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS832FN-00
SN74ALS832FN-00 CAD Models
SN74ALS832FN-00 Part Data Attributes
|
SN74ALS832FN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS832FN-00
Texas Instruments
ALS SERIES, HEX 2-INPUT OR GATE, PQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 16 mA | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for SN74ALS832FN-00
This table gives cross-reference parts and alternative options found for SN74ALS832FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS832FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS832J-00 | ALS SERIES, HEX 2-INPUT OR GATE, CDIP20 | Texas Instruments | SN74ALS832FN-00 vs SN54ALS832J-00 |
SN74ALS832ADWG4 | ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS832FN-00 vs SN74ALS832ADWG4 |
SN74ALS832NP1 | OR Gate | Rochester Electronics LLC | SN74ALS832FN-00 vs SN74ALS832NP1 |
SN54ALS832FH-00 | ALS SERIES, HEX 2-INPUT OR GATE, CQCC20 | Texas Instruments | SN74ALS832FN-00 vs SN54ALS832FH-00 |
SN74ALS832ANE4 | ALS SERIES, HEX 2-INPUT OR GATE, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | SN74ALS832FN-00 vs SN74ALS832ANE4 |
SN54ALS832AJ | Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-CDIP -55 to 125 | Texas Instruments | SN74ALS832FN-00 vs SN54ALS832AJ |
SN74ALS832ADW | 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70 | Texas Instruments | SN74ALS832FN-00 vs SN74ALS832ADW |
SN74ALS832FN | OR Gate | Rochester Electronics LLC | SN74ALS832FN-00 vs SN74ALS832FN |
SN54ALS832AFK | ALS SERIES, HEX 2-INPUT OR GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SN74ALS832FN-00 vs SN54ALS832AFK |
SN74ALS832ADWRG4 | ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS832FN-00 vs SN74ALS832ADWRG4 |