| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS841DW | Texas Instruments | $6.2343 | Bus Driver, ALS Series, 10-Func, 10-Bit, True Output, TTL, PDSO24 | SN54ALS841FK vs SN74ALS841DW |
| SNJ54ALS841JT | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, CDIP24 | SN54ALS841FK vs SNJ54ALS841JT |
| SN74ALS841DWR | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN54ALS841FK vs SN74ALS841DWR |
| SN74ALS841NTE4 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDIP24 | SN54ALS841FK vs SN74ALS841NTE4 |
| SN74ALS841NT3 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDIP24 | SN54ALS841FK vs SN74ALS841NT3 |
| SN74ALS841FNR | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PQCC28 | SN54ALS841FK vs SN74ALS841FNR |
| SN74ALS841-1DW | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN54ALS841FK vs SN74ALS841-1DW |
| SN54ALS841JT | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, CDIP24 | SN54ALS841FK vs SN54ALS841JT |
| SN74ALS841-1DWR | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN54ALS841FK vs SN74ALS841-1DWR |
| SN74ALS841DWRE4 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN54ALS841FK vs SN74ALS841DWRE4 |
Part Details for SN54ALS841FK by Texas Instruments
Results Overview of SN54ALS841FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54ALS841FK Information
SN54ALS841FK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN54ALS841FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54ALS841FK Part Data Attributes
|
|
SN54ALS841FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS841FK
Texas Instruments
Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Qcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Power Off Disable Outputs To Permit Live Insertion | |
| Family | Als | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 62 Ma | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.43 Mm |
Alternate Parts for SN54ALS841FK
This table gives cross-reference parts and alternative options found for SN54ALS841FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS841FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.