| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS08NP3 | Texas Instruments | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54AS08J vs SN74AS08NP3 |
| SN74AS08N1 | Texas Instruments | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54AS08J vs SN74AS08N1 |
| SN74AS08J | Texas Instruments | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54AS08J vs SN74AS08J |
| SNJ54AS08J | Texas Instruments | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54AS08J vs SNJ54AS08J |
| DM74AS08N | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54AS08J vs DM74AS08N |
| DM74AS08N | Texas Instruments | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54AS08J vs DM74AS08N |
| SN74AS08JP4 | Texas Instruments | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54AS08J vs SN74AS08JP4 |
Part Details for SN54AS08J by Texas Instruments
Results Overview of SN54AS08J by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54AS08J Information
SN54AS08J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54AS08J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin CDIP Tube | 1974 |
|
RFQ | |
|
|
Quest Components | AND GATE, AS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 1579 |
|
$10.1588 / $15.2381 | Buy Now |
|
|
Quest Components | AND GATE, AS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 51 |
|
$8.8043 / $13.5450 | Buy Now |
|
|
Quest Components | AND GATE, AS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 13 |
|
$7.5480 / $11.3220 | Buy Now |
|
|
Vyrian | AND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14 | 8253 |
|
RFQ |
US Tariff Estimator: SN54AS08J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54AS08J Part Data Attributes
|
|
SN54AS08J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS08J
Texas Instruments
AND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | As | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 24 Ma | |
| Prop. Delay@Nom-Sup | 6.5 Ns | |
| Propagation Delay (tpd) | 6.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54AS08J
This table gives cross-reference parts and alternative options found for SN54AS08J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS08J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN54AS08J Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN54AS08J is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To handle thermal issues, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid operating the device near its maximum power dissipation rating.
-
Yes, the SN54AS08J is compatible with both 3.3V and 5V systems, but ensure that the input and output voltage levels are within the recommended operating conditions.
-
The propagation delay of the SN54AS08J is typically around 10-15 ns, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace lengths and using impedance-matched transmission lines, and consider using termination resistors or series resistors to reduce signal reflections.