| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54AS1004FH | Texas Instruments | Check for Price | Inverter, AS Series, 6-Func, 1-Input, TTL, CQCC20 | SN54AS1004AFK vs SN54AS1004FH |
| 5962-88729012X | Texas Instruments | Check for Price | Inverter, AS Series, 6-Func, 1-Input, TTL, CQCC20 | SN54AS1004AFK vs 5962-88729012X |
| SNJ54AS1004FH | Texas Instruments | Check for Price | Inverter, AS Series, 6-Func, 1-Input, TTL, CQCC20 | SN54AS1004AFK vs SNJ54AS1004FH |
| 5962-88729012A | Texas Instruments | Check for Price | Inverter, AS Series, 6-Func, 1-Input, TTL, CQCC20 | SN54AS1004AFK vs 5962-88729012A |
Part Details for SN54AS1004AFK by Texas Instruments
Results Overview of SN54AS1004AFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54AS1004AFK Information
SN54AS1004AFK by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54AS1004AFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, AS Series, 6-Func, 1-Input, TTL, CQCC20 | 7242 |
|
RFQ |
US Tariff Estimator: SN54AS1004AFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54AS1004AFK Part Data Attributes
|
|
SN54AS1004AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS1004AFK
Texas Instruments
Inverter, AS Series, 6-Func, 1-Input, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Ceramic, Cc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ioh = 40ma @ Voh = 2v; Iol = 40ma @ Vol = 0.5v | |
| Family | As | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 27 Ma | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for SN54AS1004AFK
This table gives cross-reference parts and alternative options found for SN54AS1004AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS1004AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.