Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsIndustrial AutomationComputing and Data Storage
SN54AS162J-00 Information
SN54AS162J-00 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN54AS162J-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54AS162J-00Texas InstrumentsDecade Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16
Part Life Cycle Code
Obsolete
Package Description
Dip-16
HTS Code
8542.39.00.60
Additional Feature
Tco Output
Count Direction
Up
Family
As
JESD-30 Code
R-GDIP-T16
Length
19.56 Mm
Load Capacitance (CL)
50 Pf
Load/Preset Input
Yes
Logic IC Type
Decade Counter
Max I(ol)
0.02 A
Mode of Operation
Synchronous
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
Ceramic, Glass-Sealed
Package Code
DIP
Package Shape
Rectangular
Package Style
In-Line
Propagation Delay (tpd)
6 Ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
No
Technology
Ttl
Temperature Grade
Military
Terminal Form
Through-Hole
Terminal Pitch
2.54 Mm
Terminal Position
Dual
Trigger Type
Positive Edge
Width
7.62 Mm
Alternate Parts for SN54AS162J-00
This table gives cross-reference parts and alternative options found for SN54AS162J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS162J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.