| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54AS231FK | Rochester Electronics LLC | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20 | SN54AS231FK vs SNJ54AS231FK |
| SN54AS231FH-00 | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20 | SN54AS231FK vs SN54AS231FH-00 |
| SN54AS230FK | Rochester Electronics LLC | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20 | SN54AS231FK vs SN54AS230FK |
| SN74AS230ADW | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20 | SN54AS231FK vs SN74AS230ADW |
| SN54AS231J | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | SN54AS231FK vs SN54AS231J |
| SN54AS231J | Rochester Electronics LLC | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | SN54AS231FK vs SN54AS231J |
| DM74AS231N | National Semiconductor Corporation | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20 | SN54AS231FK vs DM74AS231N |
| SN74AS231N | Rochester Electronics LLC | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20 | SN54AS231FK vs SN74AS231N |
| SNJ54AS231FK | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20 | SN54AS231FK vs SNJ54AS231FK |
| SN54AS231J-00 | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | SN54AS231FK vs SN54AS231J-00 |
Part Details for SN54AS231FK by Texas Instruments
Results Overview of SN54AS231FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54AS231FK Information
SN54AS231FK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN54AS231FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54AS231FK Part Data Attributes
|
|
SN54AS231FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS231FK
Texas Instruments
Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccn-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tristate Control Input Active High For One Function | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | As | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 82 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for SN54AS231FK
This table gives cross-reference parts and alternative options found for SN54AS231FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS231FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.