Logic
SN54BCT373FKR
Texas Instruments
Description: BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of SN54BCT373FKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for SN54BCT373FKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54BCT373FKR by Texas Instruments

SN54BCT373FKR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
BCT/FBT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
60 mA
Propagation Delay (tpd)
9.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SN54BCT373FKR
    Texas Instruments
    BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for SN54BCT373FKR

This table gives cross-reference parts and alternative options found for SN54BCT373FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT373FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9074601M2X BCT/FBT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, MS-004, LCC-20 Texas Instruments SN54BCT373FKR vs 5962-9074601M2X
SN54ABT245FK ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, QCC-20 Texas Instruments SN54BCT373FKR vs SN54ABT245FK
5962-9322701Q2A Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SN54BCT373FKR vs 5962-9322701Q2A
SN54BCT373FK-00 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN54BCT373FKR vs SN54BCT373FK-00
5962-9214801Q2A ABT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments SN54BCT373FKR vs 5962-9214801Q2A
5962-9322701Q2A Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Teledyne e2v SN54BCT373FKR vs 5962-9322701Q2A
5962-9322701Q2X ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments SN54BCT373FKR vs 5962-9322701Q2X
5962-9214801Q2X Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Teledyne e2v SN54BCT373FKR vs 5962-9214801Q2X
5962-9322701Q2A IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation SN54BCT373FKR vs 5962-9322701Q2A
5962-9214802Q2X ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54BCT373FKR vs 5962-9214802Q2X
Part Number Description Manufacturer Compare
SN74BCT373DWRE4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN54BCT373FKR vs SN74BCT373DWRE4
54ABT245E/883 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54BCT373FKR vs 54ABT245E/883
SN54ABT241FK ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments SN54BCT373FKR vs SN54ABT241FK
IDT54FBT2373DB Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc SN54BCT373FKR vs IDT54FBT2373DB
SN54ABT245AFK ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54BCT373FKR vs SN54ABT245AFK
SNJ54ABT373FK Octal Transparent D-type Latches With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SN54BCT373FKR vs SNJ54ABT373FK
IDT74FBT373ASO Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc SN54BCT373FKR vs IDT74FBT373ASO
54ABT373/B2A IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver NXP Semiconductors SN54BCT373FKR vs 54ABT373/B2A
IDT74FBT2373CSO Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc SN54BCT373FKR vs IDT74FBT2373CSO
SN54ABT241AFK ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN54BCT373FKR vs SN54ABT241AFK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54BCT373FKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54BCT373FKR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54BCT373FKR would you like to use for your alert(s)?
  • Please alert me when SN54BCT373FKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54BCT373FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54BCT373FKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54BCT373FKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54BCT373FKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54BCT373FKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: