| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74BCT640N | Texas Instruments | $4.2960 | Bus Transceiver, BCT/FBT Series, 8-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 | SN54BCT640J vs SN74BCT640N |
| 5962-9075201MRA | Texas Instruments | Check for Price | Bus Transceiver, BCT/FBT Series, 8-Func, 8-Bit, Inverted Output, BICMOS, CDIP20 | SN54BCT640J vs 5962-9075201MRA |
| SNJ54BCT640J-00 | Texas Instruments | Check for Price | Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDIP20 | SN54BCT640J vs SNJ54BCT640J-00 |
| SNJ54BCT640J | Texas Instruments | Check for Price | Bus Transceiver, BCT/FBT Series, 8-Func, 8-Bit, Inverted Output, BICMOS, CDIP20 | SN54BCT640J vs SNJ54BCT640J |
| TD74BC640P | Toshiba America Electronic Components | Check for Price | Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 | SN54BCT640J vs TD74BC640P |
| 5962-9075201MRX | Texas Instruments | Check for Price | Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDIP20 | SN54BCT640J vs 5962-9075201MRX |
| SN54BCT640J-00 | Texas Instruments | Check for Price | Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDIP20 | SN54BCT640J vs SN54BCT640J-00 |
Part Details for SN54BCT640J by Texas Instruments
Results Overview of SN54BCT640J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54BCT640J Information
SN54BCT640J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54BCT640J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDIP20 | 8579 |
|
RFQ |
US Tariff Estimator: SN54BCT640J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54BCT640J Part Data Attributes
|
|
SN54BCT640J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54BCT640J
Texas Instruments
Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Ceramic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Direction Control; Iol = 20ma @ Vol = 0.5v & Ioh = 3ma @ Voh = 2.4v For Port A | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Bct/Fbt | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 84 Ma | |
| Prop. Delay@Nom-Sup | 12.3 Ns | |
| Propagation Delay (tpd) | 3.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN54BCT640J
This table gives cross-reference parts and alternative options found for SN54BCT640J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT640J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.