Part Details for SN54CDC341WR by Texas Instruments
Results Overview of SN54CDC341WR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54CDC341WR Information
SN54CDC341WR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54CDC341WR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Low Skew Clock Driver, CDC Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, CDFP20 | 7515 |
|
RFQ |
US Tariff Estimator: SN54CDC341WR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN54CDC341WR
SN54CDC341WR Part Data Attributes
|
|
SN54CDC341WR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54CDC341WR
Texas Instruments
Low Skew Clock Driver, CDC Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Cdc | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-GDFP-F20 | |
| Length | 13.09 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 20 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 1.9 Ns | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.92 Mm | |
| fmax-Min | 33 Mhz |
Alternate Parts for SN54CDC341WR
This table gives cross-reference parts and alternative options found for SN54CDC341WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54CDC341WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54CDC341W | Texas Instruments | Check for Price | Low Skew Clock Driver, CDC Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, CDFP20 | SN54CDC341WR vs SN54CDC341W |
| SNJ54CDC341WR | Texas Instruments | Check for Price | Low Skew Clock Driver, CDC Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, CDFP20 | SN54CDC341WR vs SNJ54CDC341WR |