| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/33003B2X | Teledyne HiRel | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FK vs M38510/33003B2X |
| M38510/33003B2X | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FK vs M38510/33003B2X |
| SNJ54F10FKR | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FK vs SNJ54F10FKR |
| 54F10M/B2AJC | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FK vs 54F10M/B2AJC |
| SN54F10FKR | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FK vs SN54F10FKR |
| M38510/33003B2X | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FK vs M38510/33003B2X |
| 5962-3833003B2X | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FK vs 5962-3833003B2X |
| JM38510/33003B2A | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FK vs JM38510/33003B2A |
| 5962-9757901Q2X | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FK vs 5962-9757901Q2X |
| 54F10/B2A | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FK vs 54F10/B2A |
Part Details for SN54F10FK by Texas Instruments
Results Overview of SN54F10FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54F10FK Information
SN54F10FK by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54F10FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | 9516 |
|
RFQ |
US Tariff Estimator: SN54F10FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54F10FK Part Data Attributes
|
|
SN54F10FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F10FK
Texas Instruments
NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 7.7 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 6.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for SN54F10FK
This table gives cross-reference parts and alternative options found for SN54F10FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F10FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.