| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F10/B2A | Philips Semiconductors | Check for Price | NAND Gate, TTL, CQCC20 | SN54F10FKR vs 54F10/B2A |
| M38510/33003B2X | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FKR vs M38510/33003B2X |
| M38510/33003B2A | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FKR vs M38510/33003B2A |
| SNJ54F10FKR | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FKR vs SNJ54F10FKR |
| SN54F10FK | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FKR vs SN54F10FK |
| M38510/33003B2X | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FKR vs M38510/33003B2X |
| JM38510/33003B2A | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FKR vs JM38510/33003B2A |
| 54F10/B2AJC | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FKR vs 54F10/B2AJC |
| M38510/33003B2X | Teledyne HiRel | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FKR vs M38510/33003B2X |
| N54F10/B2A | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | SN54F10FKR vs N54F10/B2A |
Part Details for SN54F10FKR by Texas Instruments
Results Overview of SN54F10FKR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54F10FKR Information
SN54F10FKR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54F10FKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | 8668 |
|
RFQ |
US Tariff Estimator: SN54F10FKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54F10FKR Part Data Attributes
|
|
SN54F10FKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F10FKR
Texas Instruments
NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 7.7 Ma | |
| Propagation Delay (tpd) | 6.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SN54F10FKR
This table gives cross-reference parts and alternative options found for SN54F10FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F10FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.