| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F114PCQR | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SN54F114J vs 74F114PCQR |
| MC74F114N | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SN54F114J vs MC74F114N |
| 54F114DM | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SN54F114J vs 54F114DM |
| MC54F114J | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SN54F114J vs MC54F114J |
| 74F114SPC | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SN54F114J vs 74F114SPC |
| SN54F114J-00 | Texas Instruments | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SN54F114J vs SN54F114J-00 |
| 74F114DCQR | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SN54F114J vs 74F114DCQR |
| 74F114N | YAGEO Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SN54F114J vs 74F114N |
| MC54F114JD | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SN54F114J vs MC54F114JD |
| MC74F114J | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SN54F114J vs MC74F114J |
Part Details for SN54F114J by Texas Instruments
Results Overview of SN54F114J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54F114J Information
SN54F114J by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54F114J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | 4009 |
|
RFQ |
US Tariff Estimator: SN54F114J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54F114J Part Data Attributes
|
|
SN54F114J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F114J
Texas Instruments
J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Individual Set Inputs | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Logic IC Type | J-K Flip-Flop | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 19 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm |
Alternate Parts for SN54F114J
This table gives cross-reference parts and alternative options found for SN54F114J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F114J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.