| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F260N | Texas Instruments | $0.2868 | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, PDIP14 | SN54F260J vs SN74F260N |
| N74F260N | YAGEO Corporation | Check for Price | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, PDIP14 | SN54F260J vs N74F260N |
| 74F260N | YAGEO Corporation | Check for Price | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, PDIP14 | SN54F260J vs 74F260N |
| N74F260N | NXP Semiconductors | Check for Price | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, PDIP14 | SN54F260J vs N74F260N |
| SNJ54F260J | Texas Instruments | Check for Price | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, CDIP14 | SN54F260J vs SNJ54F260J |
Part Details for SN54F260J by Texas Instruments
Results Overview of SN54F260J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54F260J Information
SN54F260J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54F260J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, CDIP14 | 4604 |
|
RFQ |
US Tariff Estimator: SN54F260J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54F260J Part Data Attributes
|
|
SN54F260J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F260J
Texas Instruments
NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 2 | |
| Number of Inputs | 5 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 9.5 Ma | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN54F260J
This table gives cross-reference parts and alternative options found for SN54F260J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F260J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.