Part Details for SN54F381J by Rochester Electronics LLC
Overview of SN54F381J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54F381J
SN54F381J CAD Models
SN54F381J Part Data Attributes:
|
SN54F381J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54F381J
Rochester Electronics LLC
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54F381J
This table gives cross-reference parts and alternative options found for SN54F381J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F381J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F381D3 | Arithmetic Logic Unit, | Rochester Electronics LLC | SN54F381J vs SN74F381D3 |
5962-8671001RX | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | SN54F381J vs 5962-8671001RX |
MC54F381J | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, 732-03 | Rochester Electronics LLC | SN54F381J vs MC54F381J |
74F381DCQR | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54F381J vs 74F381DCQR |
MC74F381N | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20, 738-03 | Motorola Semiconductor Products | SN54F381J vs MC74F381N |
MC74F381N | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, 738-03 | Motorola Mobility LLC | SN54F381J vs MC74F381N |
MC54F381JDS | Arithmetic Logic Unit, | Rochester Electronics LLC | SN54F381J vs MC54F381JDS |
74F381PCQR | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | SN54F381J vs 74F381PCQR |
5962-8671001RX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Signetics | SN54F381J vs 5962-8671001RX |
MC54F381JS | Arithmetic Logic Unit, | Rochester Electronics LLC | SN54F381J vs MC54F381JS |