| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54FB2033WD | Texas Instruments | Check for Price | Registered Bus Transceiver, FB Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDFP56 | SN54FB2033WD vs SNJ54FB2033WD |
| 5962-9457401QXA | Texas Instruments | Check for Price | Registered Bus Transceiver, FB Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP56 | SN54FB2033WD vs 5962-9457401QXA |
Part Details for SN54FB2033WD by Texas Instruments
Results Overview of SN54FB2033WD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54FB2033WD Information
SN54FB2033WD by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54FB2033WD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, FB Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDFP56 | 9276 |
|
RFQ |
US Tariff Estimator: SN54FB2033WD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54FB2033WD Part Data Attributes
|
|
SN54FB2033WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54FB2033WD
Texas Instruments
Registered Bus Transceiver, FB Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDFP56
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-56 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Compatible With Ieee 1194.1 Btl & 896.2 Futurebus+ Standards; Open Collector Btl Port Outputs | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Fb | |
| JESD-30 Code | R-GDFP-F56 | |
| Length | 18.288 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.1 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector/3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 90 Ma | |
| Prop. Delay@Nom-Sup | 8.7 Ns | |
| Propagation Delay (tpd) | 8.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.05 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 9.652 Mm |
Alternate Parts for SN54FB2033WD
This table gives cross-reference parts and alternative options found for SN54FB2033WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54FB2033WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.