Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsInternet of Things (IoT)Environmental MonitoringFinancial Technology (Fintech)Smart CitiesTransportation and LogisticsAgriculture TechnologyTelecommunicationsVirtual Reality (VR), Augmented Reality (AR), and Vision SystemsEducation and ResearchConsumer ElectronicsSecurity and SurveillanceAudio and Video SystemsComputing and Data StorageHealthcareEntertainment and Gaming
SN54FB2041WD Information
SN54FB2041WD by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN54FB2041WD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Compatible With Ieee 1194.1 Btl & 896.2 Future Bus+ Standards; With Designated Ttl & Btl Ports
Control Type
Independent Control
Count Direction
Unidirectional
Family
Fb
JESD-30 Code
R-GDFP-F56
Length
18.288 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Bus Transceiver
Max I(ol)
0.1 A
Number of Bits
7
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
Open-Collector/3-State
Output Polarity
Inverted
Package Body Material
Ceramic, Glass-Sealed
Package Code
DFP
Package Equivalence Code
FL56,.4,25
Package Shape
Rectangular
Package Style
Flatpack
Peak Reflow Temperature (Cel)
Not Specified
Power Supply Current-Max (ICC)
65 Ma
Qualification Status
Not Qualified
Seated Height-Max
3.05 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Military
Terminal Form
Flat
Terminal Pitch
0.635 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
Not Specified
Width
9.652 Mm
Alternate Parts for SN54FB2041WD
This table gives cross-reference parts and alternative options found for SN54FB2041WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54FB2041WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.