| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/65101 | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SN54HC02FK vs JM38510/65101 |
| 84041012X | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SN54HC02FK vs 84041012X |
| 84041012A | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SN54HC02FK vs 84041012A |
| 84041012X | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SN54HC02FK vs 84041012X |
| M38510/65101B2A | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SN54HC02FK vs M38510/65101B2A |
| MM54HC02E | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SN54HC02FK vs MM54HC02E |
| SN54HC02FK-00 | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SN54HC02FK vs SN54HC02FK-00 |
| 84041012A | National Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 | SN54HC02FK vs 84041012A |
| SNJ54HC02FK | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SN54HC02FK vs SNJ54HC02FK |
Part Details for SN54HC02FK by Texas Instruments
Results Overview of SN54HC02FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC02FK Information
SN54HC02FK by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC02FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | 3044 |
|
RFQ |
US Tariff Estimator: SN54HC02FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC02FK Part Data Attributes
|
|
SN54HC02FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC02FK
Texas Instruments
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Ceramic, Cc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for SN54HC02FK
This table gives cross-reference parts and alternative options found for SN54HC02FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC02FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.