| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54HC08VTDF2 | Texas Instruments | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS | SN54HC08VTDF1 vs SN54HC08VTDF2 |
Part Details for SN54HC08VTDF1 by Texas Instruments
Results Overview of SN54HC08VTDF1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC08VTDF1 Information
SN54HC08VTDF1 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC08VTDF1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-SN54HC08VTDF1
|
Mouser Electronics | Logic Gates DIE SALE RoHS: Compliant | 0 |
|
$180.6100 | Order Now |
|
|
Vyrian | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS | 6527 |
|
RFQ |
US Tariff Estimator: SN54HC08VTDF1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC08VTDF1 Part Data Attributes
|
|
SN54HC08VTDF1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC08VTDF1
Texas Instruments
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-XUUC-N14 | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 25 °C | |
| Operating Temperature-Min | 25 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Packing Method | Tube | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for SN54HC08VTDF1
This table gives cross-reference parts and alternative options found for SN54HC08VTDF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC08VTDF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN54HC08VTDF1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN54HC08VTDF1 is 2V to 6V, with a typical voltage of 5V.
-
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent them from floating and causing unwanted behavior.
-
The maximum frequency of operation for the SN54HC08VTDF1 is 30 MHz at 5V and 25°C.
-
To ensure proper power-up and initialization, the device should be powered up with a slow ramp-up of the supply voltage (typically 10 ms to 100 ms) and the input pins should be held at a valid logic level during power-up.
-
The maximum output current that the SN54HC08VTDF1 can sink or source is 25 mA per pin, with a total current limit of 100 mA for all outputs combined.