| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM54HC138W | National Semiconductor Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDFP16 | SN54HC138W vs MM54HC138W |
| 5962-8406201VXA | STMicroelectronics | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDFP16 | SN54HC138W vs 5962-8406201VXA |
| SNJ54HC138W | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDFP16 | SN54HC138W vs SNJ54HC138W |
| 8406201FX | NXP Semiconductors | Check for Price | HC/UH Series, Inverted Output, CMOS, CDFP16 | SN54HC138W vs 8406201FX |
| M38510/65802SFA | Texas Instruments | Check for Price | HC/UH Series, Inverted Output, CMOS | SN54HC138W vs M38510/65802SFA |
| 5962-8406201VXC | STMicroelectronics | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDFP16 | SN54HC138W vs 5962-8406201VXC |
| MM54HC138W | Texas Instruments | Check for Price | HC/UH Series, Inverted Output, CMOS, CDFP16 | SN54HC138W vs MM54HC138W |
| 8406201FX | STMicroelectronics | Check for Price | HC/UH Series, Inverted Output, CMOS, CDIP16 | SN54HC138W vs 8406201FX |
| 8406201FX | Texas Instruments | Check for Price | HC/UH Series, Inverted Output, CMOS, CDFP16 | SN54HC138W vs 8406201FX |
| M38510/65802SFX | Raytheon Semiconductor | Check for Price | HC/UH Series, Inverted Output, CMOS | SN54HC138W vs M38510/65802SFX |
Part Details for SN54HC138W by Texas Instruments
Results Overview of SN54HC138W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC138W Information
SN54HC138W by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC138W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDFP16 | 6837 |
|
RFQ |
US Tariff Estimator: SN54HC138W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC138W Part Data Attributes
|
|
SN54HC138W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC138W
Texas Instruments
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 3 Enable Inputs | |
| Family | Hc/Uh | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 54 Ns | |
| Propagation Delay (tpd) | 270 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.73 Mm |
Alternate Parts for SN54HC138W
This table gives cross-reference parts and alternative options found for SN54HC138W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC138W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.