| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNC54HC147J | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | SN54HC147J-00 vs SNC54HC147J |
| SN74HC147JP4 | Rochester Electronics LLC | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | SN54HC147J-00 vs SN74HC147JP4 |
| SN54HC147J | Rochester Electronics LLC | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | SN54HC147J-00 vs SN54HC147J |
| SN74HC147JP4 | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | SN54HC147J-00 vs SN74HC147JP4 |
| SN74HC147N | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16 | SN54HC147J-00 vs SN74HC147N |
| SN74HC147N-10 | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16 | SN54HC147J-00 vs SN74HC147N-10 |
| SN54HC147J | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | SN54HC147J-00 vs SN54HC147J |
| SN74HC147J4 | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | SN54HC147J-00 vs SN74HC147J4 |
| SNJ54HC147J | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | SN54HC147J-00 vs SNJ54HC147J |
| SN74HC147N | Rochester Electronics LLC | Check for Price | Encoder, HC/UH Series, 9-Bit, Inverted Output, CMOS, PDIP16 | SN54HC147J-00 vs SN74HC147N |
Part Details for SN54HC147J-00 by Texas Instruments
Results Overview of SN54HC147J-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC147J-00 Information
SN54HC147J-00 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC147J-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | 8659 |
|
RFQ |
US Tariff Estimator: SN54HC147J-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC147J-00 Part Data Attributes
|
|
SN54HC147J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC147J-00
Texas Instruments
Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 9 To 4 Line Priority Encoder | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Encoder | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 285 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54HC147J-00
This table gives cross-reference parts and alternative options found for SN54HC147J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC147J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.