Logic
SN54HC164J
Texas Instruments
Description: 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125

Overview of SN54HC164J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN54HC164J Texas Instruments 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125

Price & Stock for SN54HC164J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $20.3886
  • 2 $19.0294
$19.0294 / $20.3886 Buy Now
Rochester Electronics 54HC164 8-Bit Parallel-Out Serial Shift Registers RoHS: Not Compliant Status: Active Min Qty: 1 5
  • 1 $10.3100
  • 25 $10.1000
  • 100 $9.6900
  • 500 $9.2800
  • 1,000 $8.7600
$8.7600 / $10.3100 Buy Now

CAD Models for SN54HC164J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN54HC164J by Texas Instruments

SN54HC164J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
HERMETIC SEALED, CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
AND-GATED SERIAL INPUTS (A AND B)
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
21000000 Hz
Max I(ol)
0.0052 A
Number of Bits
8
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
265 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
24 MHz
Want to compare parts?
  1. SN54HC164J
    Texas Instruments
    8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125
    VS

Alternate Parts for SN54HC164J

This table gives cross-reference parts and alternative options found for SN54HC164J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC164J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HC164F3A Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 Rochester Electronics LLC SN54HC164J vs CD54HC164F3A
8416201CA HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN54HC164J vs 8416201CA
8416201CX HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54HC164J vs 8416201CX
DV74HC164N Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors SN54HC164J vs DV74HC164N
5962-8416201CA HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation SN54HC164J vs 5962-8416201CA
M54HC164D1 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 STMicroelectronics SN54HC164J vs M54HC164D1
MM54HC164J HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54HC164J vs MM54HC164J
CD74HC164E High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 Texas Instruments SN54HC164J vs CD74HC164E
8416201CX HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN54HC164J vs 8416201CX
8416201CX Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN54HC164J vs 8416201CX
Part Number Description Manufacturer Compare
74HC165DB,118 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SSOP1 16-Pin Nexperia SN54HC164J vs 74HC165DB,118
SN54HC166J Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 Texas Instruments SN54HC164J vs SN54HC166J
M54HC166D1 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics SN54HC164J vs M54HC166D1
MM74HC165N Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation SN54HC164J vs MM74HC165N
SN74HC164NSR 8-Bit Parallel-Out Serial Shift Registers 14-SO -40 to 125 Texas Instruments SN54HC164J vs SN74HC164NSR
MC74HC164AFEL HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 onsemi SN54HC164J vs MC74HC164AFEL
CD54HCT164F Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 Harris Semiconductor SN54HC164J vs CD54HCT164F
74HCT165N HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 NXP Semiconductors SN54HC164J vs 74HCT165N
SN54HC165J Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 Texas Instruments SN54HC164J vs SN54HC165J
M54HC165F1 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics SN54HC164J vs M54HC165F1

Related Parts for SN54HC164J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HC164J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HC164J by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54HC164J would you like to use for your alert(s)?
  • Please alert me when SN54HC164J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54HC164J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HC164J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54HC164J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HC164J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HC164J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: