Part Details for SN54HC191TDE1 by Texas Instruments
Results Overview of SN54HC191TDE1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC191TDE1 Information
SN54HC191TDE1 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN54HC191TDE1 | Texas Instruments | 4-Bit Synchronous Up/Down Binary Counter 0- 25 Only |
Price & Stock for SN54HC191TDE1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN54HC191TDE1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT DIE Min Qty: 154 Container: Tube |
0 Tube |
|
$7.3710 | Buy Now |
|
|
Vyrian | Binary Counter, HC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS | 7816 |
|
RFQ |
US Tariff Estimator: SN54HC191TDE1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC191TDE1 Part Data Attributes
|
|
SN54HC191TDE1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC191TDE1
Texas Instruments
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, UUC16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Die-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-XUUC-N16 | |
| Length | 3.149 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 14000000 Hz | |
| Max I(ol) | 0.0052 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 25 °C | |
| Operating Temperature-Min | 25 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 58 Ns | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Trigger Type | Positive Edge | |
| Width | 2.54 Mm |