| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCS240KMSR | Renesas Electronics Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 | SN54HC240WR vs HCS240KMSR |
| 5962-8407401VSX | STMicroelectronics | Check for Price | Bus Driver, HC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 | SN54HC240WR vs 5962-8407401VSX |
| 5962-8407401VSC | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 | SN54HC240WR vs 5962-8407401VSC |
| SNJ54HC240W | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 8-Func, 4-Bit, Inverted Output, CMOS, CDFP20 | SN54HC240WR vs SNJ54HC240W |
| M38510/65703BSA | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 | SN54HC240WR vs M38510/65703BSA |
| 5962R9580901VXC | Renesas Electronics Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 | SN54HC240WR vs 5962R9580901VXC |
| 5962-8407401VXC | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, DFP20 | SN54HC240WR vs 5962-8407401VXC |
| 8407401SA | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 | SN54HC240WR vs 8407401SA |
| M38510/65703BSX | SRI International Sarnoff | Check for Price | Bus Driver/Transceiver | SN54HC240WR vs M38510/65703BSX |
| 5962-8407401VXX | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS | SN54HC240WR vs 5962-8407401VXX |
Part Details for SN54HC240WR by Texas Instruments
Results Overview of SN54HC240WR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC240WR Information
SN54HC240WR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC240WR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 | 8764 |
|
RFQ |
US Tariff Estimator: SN54HC240WR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC240WR Part Data Attributes
|
|
SN54HC240WR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC240WR
Texas Instruments
Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDFP-F20 | |
| Length | 13.09 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0078 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 45 Ns | |
| Propagation Delay (tpd) | 225 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.92 Mm |
Alternate Parts for SN54HC240WR
This table gives cross-reference parts and alternative options found for SN54HC240WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC240WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.