| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M54HC283F1R | STMicroelectronics | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN54HC283J vs M54HC283F1R |
| MM74HC283J | National Semiconductor Corporation | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN54HC283J vs MM74HC283J |
| HD74HC283P-E | Renesas Electronics Corporation | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16 | SN54HC283J vs HD74HC283P-E |
| SN74HC283N-10 | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16 | SN54HC283J vs SN74HC283N-10 |
| M74HC283F1 | STMicroelectronics | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN54HC283J vs M74HC283F1 |
| CD74HC283E | Intersil Corporation | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16 | SN54HC283J vs CD74HC283E |
| SN74HC283N3 | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16 | SN54HC283J vs SN74HC283N3 |
| CD74HC283EE4 | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 | SN54HC283J vs CD74HC283EE4 |
| SN74HC283J | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN54HC283J vs SN74HC283J |
| HD74HC283P | Renesas Electronics Corporation | Check for Price | Adder/Subtractor, HC Series, 4-Bit, CMOS, PDIP16 | SN54HC283J vs HD74HC283P |
Part Details for SN54HC283J by Texas Instruments
Results Overview of SN54HC283J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC283J Information
SN54HC283J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC283J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | 3461 |
|
RFQ |
US Tariff Estimator: SN54HC283J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC283J Part Data Attributes
|
|
SN54HC283J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC283J
Texas Instruments
Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 262 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN54HC283J
This table gives cross-reference parts and alternative options found for SN54HC283J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC283J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.