Part Details for SN54HC4052J by Texas Instruments
Results Overview of SN54HC4052J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC4052J Information
SN54HC4052J by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SN54HC4052J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | 6951 |
|
RFQ |
US Tariff Estimator: SN54HC4052J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC4052J Part Data Attributes
|
|
SN54HC4052J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC4052J
Texas Instruments
Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Differential Multiplexer | |
| JESD-30 Code | R-XDIP-T16 | |
| Normal Position | No | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| On-state Resistance Match-Nom | 70 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Common Output | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Signal Current-Max | 0.025 A | |
| Supply Current-Max (Isup) | 50 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 27 Ns | |
| Switch-on Time-Max | 21 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |