Datasheets
packagee
SN54HC564J by: Texas Instruments

Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20

Part Details for SN54HC564J by Texas Instruments

Results Overview of SN54HC564J by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems Financial Technology (Fintech) Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

SN54HC564J Information

SN54HC564J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN54HC564J

Part # Distributor Description Stock Price Buy
Vyrian Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 9345
RFQ

US Tariff Estimator: SN54HC564J by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN54HC564J
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN54HC564J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54HC564J Part Data Attributes

SN54HC564J Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54HC564J Texas Instruments Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description 0.300 Inch, Ceramic, Dip-20
Pin Count 20
HTS Code 8542.39.00.60
Family Hc/Uh
JESD-30 Code R-GDIP-T20
Length 24.195 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Bus Driver
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.0078 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-State
Output Polarity Inverted
Package Body Material Ceramic, Glass-Sealed
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape Rectangular
Package Style In-Line
Peak Reflow Temperature (Cel) Not Specified
Propagation Delay (tpd) 270 Ns
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Military
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Trigger Type Positive Edge
Width 7.62 Mm

Alternate Parts for SN54HC564J

This table gives cross-reference parts and alternative options found for SN54HC564J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC564J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MC74HC564AN Motorola Semiconductor Products Check for Price Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 SN54HC564J vs MC74HC564AN
Part Number Manufacturer Composite Price Description Compare
SN74HC564N Texas Instruments Check for Price Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 SN54HC564J vs SN74HC564N
MC74HC564AN Motorola Semiconductor Products Check for Price Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 SN54HC564J vs MC74HC564AN
74HC564N,652 NXP Semiconductors Check for Price Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 SN54HC564J vs 74HC564N,652
74HC564N NXP Semiconductors Check for Price Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 SN54HC564J vs 74HC564N
CD54HC564F Harris Semiconductor Check for Price Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 SN54HC564J vs CD54HC564F
CD74HC564EX Harris Semiconductor Check for Price Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 SN54HC564J vs CD74HC564EX
CD54HC564F/3 Harris Semiconductor Check for Price Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 SN54HC564J vs CD54HC564F/3
CD74HC564EE4 Texas Instruments Check for Price Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 SN54HC564J vs CD74HC564EE4
CD54HC564F/3 Intersil Corporation Check for Price Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 SN54HC564J vs CD54HC564F/3
CD54HC564F3A Harris Semiconductor Check for Price Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 SN54HC564J vs CD54HC564F3A
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HC564J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HC564J by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54HC564J would you like to use for your alert(s)?
  • Please alert me when SN54HC564J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54HC564J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HC564J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54HC564J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HC564J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HC564J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: