| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC652NT3 | Texas Instruments | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | SN54HC652JT vs SN74HC652NT3 |
| CD54HC652F | Intersil Corporation | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | SN54HC652JT vs CD54HC652F |
| CD74HC652EN96 | Intersil Corporation | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | SN54HC652JT vs CD74HC652EN96 |
| SN74HC652NT-10 | Texas Instruments | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | SN54HC652JT vs SN74HC652NT-10 |
| SN74HC652NT-00 | Texas Instruments | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | SN54HC652JT vs SN74HC652NT-00 |
| M74HC652B1R | STMicroelectronics | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | SN54HC652JT vs M74HC652B1R |
| SN74HC652NT | Texas Instruments | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | SN54HC652JT vs SN74HC652NT |
| SN74HC652NTX | Texas Instruments | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | SN54HC652JT vs SN74HC652NTX |
| CD54HC652F | Harris Semiconductor | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | SN54HC652JT vs CD54HC652F |
| CD74HC652EN96 | Harris Semiconductor | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | SN54HC652JT vs CD74HC652EN96 |
Part Details for SN54HC652JT by Texas Instruments
Results Overview of SN54HC652JT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC652JT Information
SN54HC652JT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC652JT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | 4120 |
|
RFQ |
US Tariff Estimator: SN54HC652JT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC652JT Part Data Attributes
|
|
SN54HC652JT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC652JT
Texas Instruments
Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Ceramic, Dip-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T24 | |
| Length | 32.005 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.0078 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 54 Ns | |
| Propagation Delay (tpd) | 400 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for SN54HC652JT
This table gives cross-reference parts and alternative options found for SN54HC652JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC652JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.