| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 100302MW8 | National Semiconductor Corporation | Check for Price | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL | SN54HC7002W vs 100302MW8 |
| 74F13SJ | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 | SN54HC7002W vs 74F13SJ |
| 5428W | Texas Instruments | Check for Price | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | SN54HC7002W vs 5428W |
| DM54L00J/883B | National Semiconductor Corporation | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SN54HC7002W vs DM54L00J/883B |
| S54232W | Signetics | Check for Price | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | SN54HC7002W vs S54232W |
| 74F13SJ | National Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 | SN54HC7002W vs 74F13SJ |
| M74HC4078TTR | STMicroelectronics | Check for Price | OR/NOR Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14 | SN54HC7002W vs M74HC4078TTR |
| 74LVQ11TTR | STMicroelectronics | Check for Price | AND Gate, LVQ Series, 3-Func, 3-Input, CMOS, PDSO14 | SN54HC7002W vs 74LVQ11TTR |
| MC14011BAL/883 | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | SN54HC7002W vs MC14011BAL/883 |
| TSC307AL | Microsemi Corporation (now Microchip) | Check for Price | NOR Gate, 4-Func, 3-Input, CDIP16 | SN54HC7002W vs TSC307AL |
Part Details for SN54HC7002W by Texas Instruments
Results Overview of SN54HC7002W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC7002W Information
SN54HC7002W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC7002W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | 5017 |
|
RFQ |
US Tariff Estimator: SN54HC7002W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC7002W Part Data Attributes
|
|
SN54HC7002W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC7002W
Texas Instruments
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 195 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.29 Mm |
Alternate Parts for SN54HC7002W
This table gives cross-reference parts and alternative options found for SN54HC7002W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC7002W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.